Analog Devices AD8111ASTZ

Analog Devices - AD8111ASTZ - Switch, Xpoint 16X8 Gain 2, LQFP80
$ 83.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8111ASTZ.

Upverter

Datasheet28 pages24 years ago
Datasheet29 pages24 years ago

Analog Devices

Augswan

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8111ASTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 83.023
$ 47.6
Stock
237,183
197,707
Authorized Distributors
6
1
Case/Package
LQFP
LQFP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
5 V
-
Max Supply Voltage
5 V
-
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
85 °C
-
On Resistance (RON)
-
-
Number of Channels
-
-
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8111ASTZ.

Related Parts

Analog DevicesAD8109ASTZ
CROSSPOINT SWITCH, ANALOGUE, LQFP; Available until stocks are exhausted Alternative available
Analog DevicesAD8110ASTZ
CROSSPOINT SWITCH, ANALOGUE, LQFP; Available until stocks are exhausted Alternative available
Analog DevicesAD8108ASTZ
CROSSPOINT SWITCH, ANALOGUE, LQFP; Available until stocks are exhausted Alternative available
Texas InstrumentsTLC320AC02IPM
Single Channel Codec-Bandwidth Independent of Sampling ate 64-LQFP -40 to 85
Texas InstrumentsTLC320AC02CPM
Single Channel Codec-Bandwidth Independent of Sampling ate 64-LQFP 0 to 70
Texas InstrumentsTLC320AC01CPM
Single Channel Codec-Bandwidth Independent of Sampling ate 64-LQFP 0 to 70

Descriptions

Descriptions of Analog Devices AD8111ASTZ provided by its distributors.

ANALOG DEVICES - AD8111ASTZ - SWITCH, XPOINT 16X8 GAIN 2, LQFP80
260 MHz, 16 x 8 Buffered Video Crosspoint Switch (Gain=2)
Analog Video Crosspoint 260MHz 16 x 8 80-Pin LQFP
Cross Point Switch, 1 Func, 16 Channel, BIPolar, PQFP80
IC VIDEO CROSSPOINT SWIT 80LQFP
Analog Switch - Special Purpose

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8111ASTZ.