Analog Devices AD8110ASTZ

CROSSPOINT SWITCH, ANALOGUE, LQFP; Available until stocks are exhausted Alternative available
$ 90.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8110ASTZ.

Upverter

Datasheet28 pages24 years ago
Datasheet29 pages24 years ago

Analog Devices

element14 APAC

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-13.11%

CAD Models

Download Analog Devices AD8110ASTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 90.671
$ 47.6
Stock
180,291
326,095
Authorized Distributors
6
1
Case/Package
LQFP
LQFP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
8 ns
-
Turn-Off Delay Time
8 ns
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
85 °C
-
On Resistance (RON)
-
-
Number of Channels
-
-
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8110ASTZ.

Related Parts

Analog DevicesAD8109ASTZ
CROSSPOINT SWITCH, ANALOGUE, LQFP; Available until stocks are exhausted Alternative available
Analog DevicesAD8108ASTZ
CROSSPOINT SWITCH, ANALOGUE, LQFP; Available until stocks are exhausted Alternative available
Texas InstrumentsTLC320AC02IPM
Single Channel Codec-Bandwidth Independent of Sampling ate 64-LQFP -40 to 85
Texas InstrumentsTLC320AC02CPM
Single Channel Codec-Bandwidth Independent of Sampling ate 64-LQFP 0 to 70
Texas InstrumentsTLC320AC01CPM
Single Channel Codec-Bandwidth Independent of Sampling ate 64-LQFP 0 to 70
Analog DevicesAD8111ASTZ
ANALOG DEVICES - AD8111ASTZ - SWITCH, XPOINT 16X8 GAIN 2, LQFP80

Descriptions

Descriptions of Analog Devices AD8110ASTZ provided by its distributors.

CROSSPOINT SWITCH, ANALOGUE, LQFP; Available until stocks are exhausted Alternative available
ANALOG DEVICES - AD8110ASTZ - SWITCH, XPOINT 16X8 GAIN 1, LQFP80
260 MHz, 16 x 8 Buffered Video Crosspoint Switch (Gain=1)
AD8110ASTZ, CROSSPOINT SWITCH 16 X 8 390MHZ VIDEO, 80-PIN LQFP
Cross Point Switch, 1 Func, 16 Channel, BIPolar, PQFP80
LQFP-80(12x12) Analog Switches - Special Purpose ROHS
Crosspoint Switch, Analogue, Lqfp; |Analog Devices, Inc. AD8110ASTZ
ICA,VIDSW,AD8110,80TQ 260MHz,G=+1,16x8 BFR XPT
IC VIDEO CROSSPOINT SWIT 80LQFP
MICROCIRCUIT ANALOG 16X8 BUFFERED VIDE

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8110ASTZ.