Analog Devices AD8111AST

LQFP-80(12x12) Analog Switches / Multiplexers ROHS
$ 47.6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8111AST.

Augswan

Datasheet21 pages10 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8111AST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 47.6
$ 84.3
Stock
207,709
286,859
Authorized Distributors
1
6
Case/Package
LQFP
LQFP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
-
5 V
Max Supply Voltage
-
5 V
Max Supply Current
-
-
Min Operating Temperature
-
-40 °C
Max Operating Temperature
-
85 °C
On Resistance (RON)
-
-
Number of Channels
-
-
Number of Bits
-
-

Related Parts

Analog DevicesAD8108AST
ICA,VIDSW,AD8108,80TQ,X 325 MHz,GAIN:G=+1,TQFP-808X8 BUFFERED CROSSPOINT
Texas InstrumentsSN74ABTH32245PZ
Bus Transceiver, ABT Series, 36-Func, 9-Bit, True Output, BICMOS, PQFP100
Texas InstrumentsSN74ABTH32543PZ
36-Bit egistered Bus Transceivers with 3-State Outputs 100-LQFP -40 to 85
Texas Instruments5962-9557701NXD
20A Non-inverting Tristate 4 4.5V 5.5V 48mA Bus Transceiver 24mA QFP SMD mount 1.45mm(height)
Texas InstrumentsSN74ABTH32501PZ
Registered Bus Transceiver, ABT Series, 2-Func, 18-Bit, True Output, BICMOS, PQFP100
Analog DevicesAD8113JST
Analog Audio/Video Crosspoint 60MHz 16 x 16 100-Pin LQFP

Descriptions

Descriptions of Analog Devices AD8111AST provided by its distributors.

LQFP-80(12x12) Analog Switches / Multiplexers ROHS
Analog Video Crosspoint 260MHz 16 x 8 80-Pin LQFP
IC VIDEO CROSSPOINT SWIT 80LQFP
ICA,VIDSW,AD8111,80TQ,X 250 MHZ 16X8 BUFFERED
CROSS POINT SWITCH, 16 CHANNEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated