Analog Devices AD8067ART-R2

Non-RoHS Compliant EAR99 AD8067 Cut Tape (CT) op amp buffer circuit 2.9mm 0.6pA 200muV 87dB
$ 3.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8067ART-R2.

SHENGYU ELECTRONICS

Datasheet26 pages14 years ago

DigiKey

Inventory History

3 month trend:
-8.87%

CAD Models

Download Analog Devices AD8067ART-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.96
$ 3.539
Stock
113,157
399,531
Authorized Distributors
1
6
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
640 V/µs
640 V/µs
Gain Bandwidth Product
-
200 MHz
Input Offset Voltage (Vos)
200 µV
1 mV
Power Supply Rejection Ratio (PSRR)
87 dB
109 dB
Common Mode Rejection Ratio
81 dB
106 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
24 V
24 V
Operating Supply Current
6.6 mA
7 mA

Related Parts

Analog DevicesMAX4390EUK+T
Operational Amplifier, Single, 85 MHz, 1, 500 V/ s, 2.25V to 5.5V, SOT-23, 5
Analog DevicesAD8061ART-REEL7
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO5
Analog DevicesAD8061ARTZ-REEL
Low Cost, 300 MHz Rail-to-Rail Amplifiers | IC OPAMP VFB 1 CIRCUIT SOT23-5
Texas InstrumentsOPA830IDBVR
Low-Power, Single-Supply Operational Amplifier 5-SOT-23 -40 to 85
Texas InstrumentsTHS4221DBVR
ROHS3Compliant EAR99 THS4221 Cut Tape (CT) op amp buffer circuit 2.9mm 900nA 10mV 230000kHz
Texas InstrumentsTHS4221DBVT
Op Amp Single High Speed Amplifier R-R O/P ±7.5V/15V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices AD8067ART-R2 provided by its distributors.

Non-RoHS Compliant EAR99 AD8067 Cut Tape (CT) op amp buffer circuit 2.9mm 0.6pA 200muV 87dB
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDSO5
OP Amp Single Volt Fdbk R-R O/P ±12V/24V 5-Pin SOT-23 T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated