Analog Devices AD8062AR

Contains Lead Lead Tin GULL WING Rail-to-Rail Voltage Feedback Amplifier 800mW 35ns 80dB 1pF
$ 3.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8062AR.

Augswan

Datasheet20 pages12 years ago

Upverter

Arrow.cn

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8062AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.18
$ 1.27
$ 1.27
Stock
329,323
229,827
229,827
Authorized Distributors
1
1
1
Case/Package
R
SOIC N
SOIC N
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
-
-
-
Gain Bandwidth Product
90 MHz
-
-
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
80 dB
72 dB
72 dB
Common Mode Rejection Ratio
80 dB
62 dB
62 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
8 V
8 V
8 V
Operating Supply Current
19 mA
-
-

Related Parts

Analog DevicesAD8062ARZ
ROHS3Compliant EAR99 AD8062 Tube op amp amplifier circuit 5mm 9muA 6mV 80dB
Analog DevicesAD8062ARZ-R7
Dual 3.5uA 650V/us 320MHz Rail-to-Rail Output 6mV SOIC-8 Operational Amplifier ROHS
Analog DevicesAD8062ARZ-RL
ROHS3Compliant EAR99 AD8062 Tape & Reel (TR) op amp amplifier circuit 4.9mm 9muA 6mV 80dB

Descriptions

Descriptions of Analog Devices AD8062AR provided by its distributors.

Contains Lead Lead Tin GULL WING Rail-to-Rail Voltage Feedback Amplifier 800mW 35ns 80dB 1pF
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8
6.8mA(x2 Channels) 650V/¦Ìs 8.5nV/rtHz@ 5V 90MHz Rail to Rail 50mA 2 2 8V 1mV 3.5¦ÌA 320MHz Voltage Feedback SOIC-8 1.5mm
The AD8061/AD8062/AD8063 are rail-to-rail output voltage feedback amplifiers offering ease of use and low cost. They have a bandwidth and slew rate typically found in current feedback amplifiers. All have a wide input common-mode voltage range and output voltage swing, making them easy to use on single supplies as low as 2.7 V. Despite being low cost, the AD8061/AD8062/AD8063 provide excellent overall performance. For video applications, their differential gain and phase errors are 0.01% and 0.04° into a 150 O load, along with 0.1 dB flatness out to 30 MHz. Addi-tionally, they offer wide bandwidth to 300 MHz along with 650 V/µs slew rate. The AD8061/AD8062/AD8063 offer a typical low power of 6.8 mA/amplifier, while being capable of delivering up to 50 mA of load current. The AD8063 has a power-down disable feature that reduces the supply current to 400 µA. These features make the AD8063 ideal for portable and battery-powered applications where size and power are critical. Applications Imaging Photodiode preamps Professional video and cameras Handsets DVDs/CDs Base stations Filters ADC drivers Clock buffers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8062AR.