Analog Devices AD8057ARZ-REEL

Low Cost, High Performance Voltage Feedback, 325 MHz Amplifier | IC OPAMP VFB 1 CIRCUIT 8SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8057ARZ-REEL.

SHENGYU ELECTRONICS

Datasheet16 pages12 years ago

Upverter

iiiC

CAD Models

Download Analog Devices AD8057ARZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.711
$ 1.711
Stock
103,618
181,602
181,602
Authorized Distributors
0
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
1000 V/µs
1000 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
1 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
54 dB
59 dB
59 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
6 mA
7.5 mA
7.5 mA

Related Parts

Analog DevicesAD8057AR
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8057AR-REEL7
Low Cost, High Performance Voltage Feedback, 325 MHz Amplifiers | IC OPAMP VFB 1 CIRCUIT 8SOIC
Analog DevicesAD8061AR
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Analog Devices AD8057ARZ-REEL provided by its distributors.

Low Cost, High Performance Voltage Feedback, 325 MHz Amplifier | IC OPAMP VFB 1 CIRCUIT 8SOIC
ROHS3Compliant EAR99 AD8057 Tape & Reel (TR) op amp buffer circuit 4.9mm 2.5muA 5V 54dB
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO8
IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC
OP Amp Single Volt Fdbk ±6V/12V 8-Pin SOIC N T/R
The AD8057 (single) and AD8058, (dual) are very high performance amplifiers with a very low cost. The balance between cost and performance make them ideal for many applications. The AD8057 and AD8058 will reduce the need to qualify a variety of specialty amplifiers. The AD8057 and AD8058 are voltage feedback amplifiers with the bandwidth and slew rate normally found in current feedback amplifiers. The AD8057 and AD8058 are low power amplifiers having low quiescent current and a wide supply range from 3 V to 12 V. They have noise and distortion performance required for high end video systems as well as dc performance parameters rarely found in high speed amplifiers. The AD8057 and AD8058 are available in standard SOIC packaging as well as tiny SOT-23-5 (AD8057) and MSOP (AD8058) packages. These amplifiers are available in the industrial temperature range of -40°C to +85°C. AD8057 (Single) SOIC-8 and SOT-23-5 AD8058 (Dual) SOIC-8 and MSOP-8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated