Analog Devices AD8055ARZ-REEL7

ROHS3Compliant EAR99 AD8055 Tape & Reel (TR) op amp amplifier circuit 4.9mm 400nA 5V 72dB
$ 1.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8055ARZ-REEL7.

Analog Devices

Datasheet16 pages20 years ago
Official datasheet0 pages0 years ago

Upverter

element14 APAC

iiiC

Inventory History

3 month trend:
+48.87%

CAD Models

Download Analog Devices AD8055ARZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8055ARZ-REEL7.

Related Parts

Analog DevicesAD8055AR
SOIC HI IOUT, VLTG FDBK, LO COST OP AMP
Analog DevicesAD8007ARZ
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N Tube
Analog DevicesADA4857-1YRZ-R7
ROHS3Compliant e3 ADA4857 Matte Tin (Sn) op amp amplifier circuit 4.9mm 3.3muA 4.5mV 750000kHz

Descriptions

Descriptions of Analog Devices AD8055ARZ-REEL7 provided by its distributors.

ROHS3Compliant EAR99 AD8055 Tape & Reel (TR) op amp amplifier circuit 4.9mm 400nA 5V 72dB
Op Amp Single GP ±6V/12V 8-Pin SOIC N T/R / IC OPAMP VFB 300MHZ 8SOIC
Single channel 400nA 1400V/us 5mV SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 10000uV Offset-Max, PDSO8
Op-Amp, 300Mhz, -40 To 125Deg C, Nsoic-8; No. Of Channels:1Channels; Gain Bandwidth Product:300Mhz; Supply Voltage Range:± 4V To ± 6V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:Voltage Feedback; Rail To Rail:- Rohs Compliant: Yes |Analog Devices, Inc. AD8055ARZ-REEL7
The AD8055 (single) and AD8056 (dual) voltage feedback amplifiers offer bandwidth and slew rate typically found in current feedback amplifiers. Additionally, these amplifiers are easy to use and available at a very low cost. Despite their low cost, the AD8055 and AD8056 provide excellent overall performance. For video applications, their differential gain and phase error are 0.01% and 0.02o into a 150 \Theta load and 0.02% and 0.1o while driving four video loads (37.50 \Theta ).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8055ARZ-REEL-7
  • AD8055ARZREEL7