Analog Devices AD8055AR

Operational Amplifier, 1 Func, 10000uV Offset-Max, PDSO8
$ 1.31

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8055AR.

Analog Devices

Datasheet16 pages20 years ago

Upverter

Augswan

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8055AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.31
$ 1.31
Stock
560,080
193,790
Authorized Distributors
1
1
Case/Package
R
SOIC N
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
1400 V/µs
1400 V/µs
Gain Bandwidth Product
120 MHz
-
Input Offset Voltage (Vos)
3 mV
5 mV
Power Supply Rejection Ratio (PSRR)
66 dB
66 dB
Common Mode Rejection Ratio
82 dB
82 dB
Min Supply Voltage
8 V
8 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
5.4 mA
-

Related Parts

Analog DevicesAD8055ARZ-REEL7
Op Amp Single GP ±6V/12V 8-Pin SOIC N T/R / IC OPAMP VFB 300MHZ 8SOIC
Analog DevicesAD8055ARZ-REEL
Low Cost, 300 MHz Voltage Feedback Amplifiers | IC OPAMP VFB 1 CIRCUIT 8SOIC
Analog DevicesAD8007AR-REEL
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices AD8055AR provided by its distributors.

Operational Amplifier, 1 Func, 10000uV Offset-Max, PDSO8
Op Amp, Voltage Feedback, 5.4mA, 1.4kV/μs, 6nV/rtHz@±5V, 300MHz, Shutdown, 60mA, 1Ch, 8V, ±6V, 12V, 3mV, 400nA, 300MHz, SOIC-8, SMD, 1.75mm H
The AD8055 (single) voltage feedback amplifier offers bandwidth and slew rate typically found in current feedback amplifiers. Additionally, this amplifier is easy to use and available at a very low cost. Despite its low cost, the AD8055 provides excellent overall performance. For video applications, its differential gain and phase error is 0.01% and 0.02° into a 150 W load, and 0.02% and 0.1° while driving four video loads (37.50 W). Its 0.1 dB flatness out to 40 MHz, wide bandwidth out to 300 MHz, along with 1400 V/µs slew rate and 20 ns settling time, make them useful for a variety of high-speed applications. The AD8055 requires only 5 mA typ/amplifier of supply current and operates on a dual ±5 V or single +12 V power supply, while capable of delivering over 60 mA of load current. The AD8055 is available in a small 8-lead PDIP, 8-lead SOIC, and 5-lead SOT-23 packages. These features make the AD8055 ideal for portable and battery powered applications where size and power are critical. This amplifier in the R-8, N-8 and RM-8 packages are available in the extended temperature range of -40°C to +125°C. AD8055 (Single) PDIP-8, SOIC-8 and SOT-23-5 AD8056 (Dual) PDIP-8, SOIC-8 and MSOP-8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 8055AR