Analog Devices AD8054ARZ-REEL7

ROHS3Compliant EAR99 AD8054 Tape & Reel (TR) op amp amplifier circuit 8.65mm 2muA 5V 80dB
$ 4.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8054ARZ-REEL7.

Upverter

Datasheet24 pages16 years ago

Analog Devices

HQonline

element14 APAC

Augswan

Inventory History

3 month trend:
-0.72%

CAD Models

Download Analog Devices AD8054ARZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.925
$ 5.72
$ 5.72
Stock
314,695
737,887
737,887
Authorized Distributors
5
6
6
Case/Package
R
R
R
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
190 V/µs
190 V/µs
190 V/µs
Gain Bandwidth Product
80 MHz
80 MHz
80 MHz
Input Offset Voltage (Vos)
13 mV
13 mV
13 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
13.6 mA
13.6 mA
13.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8054ARZ-REEL7.

Related Parts

Analog DevicesAD8054AR-REEL
Operational Amplifier, 4 Func, 32000uV Offset-Max, BIPolar, PDSO14
Analog DevicesAD8044ARZ-14-REEL7
Four channels 2uA 190V/us Rail-to-Rail Output 6.5mV SOIC-14 Operational Amplifier ROHS
Analog DevicesAD8044ARZ-14
Op Amp Quad Low Power Amplifier R-R O/P ±6V/12V 14-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD8054ARZ-REEL7 provided by its distributors.

ROHS3Compliant EAR99 AD8054 Tape & Reel (TR) op amp amplifier circuit 8.65mm 2muA 5V 80dB
Op Amp Quad High Speed Amplifier R-R O/P ±6V/12V 14-Pin SOIC N T/R
Operational Amplifier, 4 Func, 32000uV Offset-Max, BIPolar, PDSO14
Low Cost, High Speed, Rail-to-Rail Amplifier
2.875mA(x4 Channels) 190V/¦Ìs 16nV/rtHz 90MHz 86dB Rail to Rail 30mA 4 4 3V ¡À6V,12V 1.8mV 2¦ÌA 160MHz Voltage Feedback SOIC-14 , 1.5mm
Op-Amp, 160Mhz, -40 To 125Deg C, Nsoic; No. Of Channels:4Channels; Gain Bandwidth Product:160Mhz; Supply Voltage Range:3V To 12V; Ic Case/Package:Nsoic; No. Of Pins:14Pins; Amplifier Type:Voltage Feedback; Input Bias Current:2Μa Rohs Compliant: Yes |Analog Devices, Inc. AD8054ARZ-REEL7
The AD8051 (single), AD8052 (dual), and AD8054 (quad) are low cost, voltage feedback, high speed amplifiers designed to operate on +3 V, +5 V, or +- 5 V supplies. They have true single supply capability with an input voltage range extending 200 mVbelow the negative rail and within 1 V of the positive rail. Despite their low cost, the AD8051/AD8052/AD8054 provide excellent overall performance and versatility. The output voltage swing extends to within 25 mV of each rail, providing the maxi-mum output dynamic range with excellent overdrive recovery.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8054ARZ-REEL 7