Analog Devices AD8021AR

Op Amp Single High Speed Amplifier ±12V/24V 8-Pin SOIC N Tube
$ 2.37

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8021AR.

Upverter

Datasheet28 pages20 years ago

HQonline

Augswan

LKR

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8021AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.37
$ 1.73
Stock
235,107
145,115
Authorized Distributors
2
1
Case/Package
R
R
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
1 GHz
1 GHz
Input Offset Voltage (Vos)
1 mV
400 µV
Power Supply Rejection Ratio (PSRR)
95 dB
74 dB
Common Mode Rejection Ratio
98 dB
98 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
24 V
24 V
Operating Supply Current
7.7 mA
7.8 mA

Related Parts

Analog DevicesMAX4434ESA
15mA 133V/μs -92dB 65mA 1 1 5.5V 1mV 14μA 150MHz Voltage Feedback SOIC-8 SMD mount
Texas InstrumentsLMH6642MA/NOPB
Single Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-SOIC -40 to 85
Analog DevicesAD825ARZ
Low Cost, General-Purpose High Speed JFET Amplifier | IC OPAMP JFET 1 CIRCUIT 8SOIC
Single, Dual, and Quad, High Speed, 2.7V to 12V, Rail-to-Rail Amplifiers | IC OPAMP VFB 1 CIRCUIT 8SOIC
Texas InstrumentsOPA354AIDDA
250MHz, ail-to- ail I/O, CMOS Single Operational Amplifier 8-SO PowerPAD -40 to 125
Texas InstrumentsLMH6639MA/NOPB
AMP, RRO, DISABLE 190MHZ, SMD, SOIC8; Case style:SOIC; Base number:6639; Pins, No. of:8

Descriptions

Descriptions of Analog Devices AD8021AR provided by its distributors.

Op Amp Single High Speed Amplifier ±12V/24V 8-Pin SOIC N Tube
7.8mA 460V/μs 2.1nV/rtHz@ 5V 1GHz 70mA 1 1 5V ±12V,24V 400μV 7.5μA 560MHz Voltage Feedback SOIC-8 SMD mount 1.75mm(height)
The AD8021 is an exceptionally high performance, high speed voltage feedback amplifier that can be used in 16-bit resolution systems. It is designed to have both low voltage and low current noise (2.1 nV/vHz typical and 2.1 pA/vHz typical) while operating at the lowest quiescent supply current (7 mA @ ±5 V) among today's high speed, low noise op amps. The AD8021 operates over a wide range of supply voltages from ±2.25 V to ±12 V, as well as from single 5 V supplies, making it ideal for high speed, low power instruments. An output disable pin allows further reduction of the quiescent supply current to 1.3 mA. The AD8021 is both technically superior and priced considerably less than comparable amps drawing much higher quiescent current. The AD8021 is a high speed, general-purpose amplifier, ideal for a wide variety of gain configurations, and can be used throughout a signal processing chain and in control loops. The AD8021 is available in both standard 8-lead SOIC and MSOP packages in the industrial temperature range of -40°C to +85°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8021 AR