Analog Devices AD8001ARZ-REEL7

ROHS3Compliant EAR99 AD8001 Tape & Reel (TR) op amp buffer circuit 4.9mm 25muA 5V 75dB
$ 6.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8001ARZ-REEL7.

Analog Devices

Datasheet17 pages22 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages22 years ago

SHENGYU ELECTRONICS

Augswan

iiiC

Inventory History

3 month trend:
-9.35%

CAD Models

Download Analog Devices AD8001ARZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.551
$ 6.551
$ 6.551
Stock
190,830
406,940
406,940
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1200 V/µs
1200 V/µs
1200 V/µs
Gain Bandwidth Product
795 MHz
795 MHz
795 MHz
Input Offset Voltage (Vos)
5.5 mV
5.5 mV
5.5 mV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Common Mode Rejection Ratio
54 dB
54 dB
54 dB
Min Supply Voltage
6 V
6 V
6 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
5 mA
5 mA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8001ARZ-REEL7.

Related Parts

Analog DevicesAD8001AR-REEL7
Operational Amplifier, 1 Func, 9000uV Offset-Max, BIPolar, PDSO5
Analog DevicesAD8007ARZ
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N Tube
Analog DevicesAD8007AR-REEL
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices AD8001ARZ-REEL7 provided by its distributors.

ROHS3Compliant EAR99 AD8001 Tape & Reel (TR) op amp buffer circuit 4.9mm 25muA 5V 75dB
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N T/R
800 MHz, 50 mW Current Feedback Amplifier
IC OPAMP CF LP LDIST 70MA 8SOIC
OP-AMP, 715MHZ, -40 TO 85DEG C, SOIC-8;
OPERATIONAL AMPLIFIER, 9000UV OF
OP-AMP 9000 uV OFFSET-MAX PDSO8
运算放大器, 715MHZ, -40 至 85度, SOIC-8;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8001ARZREEL7