Analog Devices AD7945BR-REEL

Parallel Word Input Loading 0.6 Us Settling Time 12-BIT Dac PDSO20
$ 5.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7945BR-REEL.

SHENGYU ELECTRONICS

Datasheet16 pages27 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7945BR-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.67
$ 11.655
$ 11.655
Stock
66,129
415,552
415,552
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
600 ns
600 ns
600 ns
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD7945BRZ-REEL
+3.3 V/+5 V Multiplying 12-Bit DAC With a Parallel Interface
Analog DevicesAD7945BR
+3.3 V/+5 V Multiplying 12-Bit DACs | IC DAC 12BIT A-OUT 20SOIC
Analog DevicesAD7948BRZ-REEL
+3.3 V/+5 V Multiplying 12-Bit DAC With an 8-Bit Byte Interface
Analog DevicesMX7533LCWE+T
CMOS, Low-Cost, 10-Bit Multiplying D/A Converter
Analog DevicesMX7521JCWN+
SOIC EAR99 Parallel Matte Tin (Sn) digital to analog converter 15V 500ns 450mW 2.65mm

Descriptions

Descriptions of Analog Devices AD7945BR-REEL provided by its distributors.

PARALLEL WORD INPUT LOADING 0.6 us SETTLING TIME 12-BIT DAC PDSO20
DAC 1-CH R-2R 12-bit 20-Pin SOIC W T/R
The AD7943, AD7945 and AD7948 are fast 12-bit multiplying DACs that operate from a single +5 V supply (Normal Mode) and a single +3.3 V to +5 V supply (Biased Mode). The AD7943 has a serial interface, the AD7945 has a 12-bit parallel interface, and the AD7948 has an 8-bit byte interface. They will replace the industry-standard AD7543, AD7545 and AD7548 in many applications, and they offer superior speed and power consumption performance. The AD7943 is available in 16-pin DIP, 16-pin SOP (Small Outline Package) and 20-pin SSOP (Shrink Small Outline Package). The AD7945 is available in 20-pin DIP, 20-pin SOP and 20-pin SSOP. The AD7948 is available in 20-pin DIP, 20-pin SOP and 20-pin SSOP.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated