Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7943AN-B

IC DAC 12BIT MULT SRL 16-DIP / Bit Digital to Analog Converter 16-PDIP
$ 5.95

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7943AN-B.

Arrow Electronics

Datasheet16 pages28 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7943AN-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.95
$ 13.56
Stock
133,260
138,137
Authorized Distributors
1
5
Case/Package
PDIP
N
Number of Pins
16
16
Number of Bits
12
12
Sampling Rate
-
1.7 Msps
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

MicrochipMCP4912-E/P
DAC 2-CH Resistor-String 10-bit 14-Pin PDIP Tube Automotive AEC-Q100
MicrochipMCP4922-E/P
DAC 2-CH Resistor-String 12-bit 14-Pin PDIP Tube Automotive AEC-Q100
Analog DevicesDAC8143FP
SERIAL INPUT LOADING 0.38 us SETTLING TIME 12-BIT DAC PDIP16
Analog DevicesAD7804BN
10bit Serial(3-Wire) PDIP-16 Through hole mounting
Texas InstrumentsTLV5628IN
8-Bit, 10us Octal DAC, Serial Input, Pgrmable 1x or 2x Output, Low Power 16-PDIP
MicrochipMCP4902-E/P
DAC 2-CH Resistor-String 8-bit 14-Pin PDIP Tube Automotive AEC-Q100

Descriptions

Descriptions of Analog Devices AD7943AN-B provided by its distributors.

IC DAC 12BIT MULT SRL 16-DIP / Bit Digital to Analog Converter 16-PDIP
12bit 1 12 Serial Segment PDIP-16 Through hole mounting
16-DIP (0.300 7.62mm) R-PDIP-T16 TIN LEAD D/A CONVERTER digital to analog converter 3.3V 5μs 20.13mm 85C
DAC 1-CH R-2R 12-bit 16-Pin PDIP Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7943ANB