Analog Devices DAC8143FP

Serial Input Loading 0.38 Us Settling Time 12-BIT Dac PDIP16
$ 9.38

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8143FP.

Analog Devices

Datasheet12 pages27 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DAC8143FP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.38
$ 20.225
Stock
163,192
136,345
Authorized Distributors
1
6
Case/Package
PDIP
PDIP
Number of Pins
16
16
Number of Bits
12
12
Settling Time
1 µs
380 ns
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
-
-
Number of DAC Channels
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Analog DevicesMX7548JN+
MX7548 Series 15.75 V 1 Channel 12-Bit Parallel SMT A/D Converter - PDIP-20
Analog DevicesMX7545AKN+
IC DAC 12BIT MULT 20-DIP / DAC 1-CH R-2R 12-bit 20-Pin PDIP N
Analog DevicesMX7545ALN+
IC DAC 12BIT MULT 20-DIP / DAC 1-CH R-2R 12-bit 20-Pin PDIP N
Analog DevicesAD7545AKNZ
CMOS 12-Bit Buffered Multiplying DAC With Internal Data Latches
Analog DevicesAD7545AKN
5V~15V 12bit 1 12 Parallel 5V~15V R-2R PDIP-20 Through hole mounting 7.62mm(width)
Analog DevicesAD7545ALNZ
5V~15V 12bit 12 Parallel 5V~15V R-2R PDIP-20 Through hole mounting 26.16mm*6.35mm*3.3mm

Descriptions

Descriptions of Analog Devices DAC8143FP provided by its distributors.

SERIAL INPUT LOADING 0.38 us SETTLING TIME 12-BIT DAC PDIP16
DAC 1-CH R-2R 12-bit 16-Pin PDIP N Tube
5V 12bit 1 12 SPI 5V R-2R PDIP-16 Through hole mounting 20.13mm*7.62mm*5.33mm
The DAC8143 is a 12-bit serial-input, daisy-chain digital-to-analog converter. It was designed for multiple serial DAC systems where serial daisy-chaining one DAC after another is greatly simplified. The daisy chain feature saves address-decoding lines enabling simpler logic interfacing in multiple package DAC designs. The DAC8143 is ideal for data acquisition and process control systems offering the user a wide flexibility in output voltage ranges through choices of external references and output I-to-V converter op amps.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8143FP.