Texas Instruments TLV5628IN

8-Bit, 10us Octal DAC, Serial Input, Pgrmable 1x or 2x Output, Low Power 16-PDIP
$ 7.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5628IN.

Factory Futures

Datasheet18 pages18 years ago

Texas Instruments

DigiKey

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV5628IN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.428
$ 7.025
Stock
163,868
176,670
Authorized Distributors
4
3
Case/Package
PDIP
PDIP
Number of Pins
16
16
Number of Bits
8
8
Settling Time
10 µs
10 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
-
-
Number of DAC Channels
8
8
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

Texas InstrumentsTLC5620CN
5V 48Ksps 8bit 4-Channel 8-Bit SPI String DAC PDIP-14 TH 19.3mm × 6.35mm × 4.57mm
MicrochipMCP4912-E/P
DAC 2-CH Resistor-String 10-bit 14-Pin PDIP Tube Automotive AEC-Q100
MicrochipMCP4902-E/P
DAC 2-CH Resistor-String 8-bit 14-Pin PDIP Tube Automotive AEC-Q100
Analog DevicesAD8802ANZ
2.7V~5.5V 8bit 8 SPI 2.7V~5.5V R-2R PDIP-20 Through hole mounting 26.16mm*6.35mm*3.3mm
Analog DevicesAD8804AN
12 SERIAL INPUT LOADING 0.6 us SETTLING TIME 8-BIT DAC PDIP20
Analog DevicesAD8802AN
IC DAC 8BIT 12CH W/SD 20-DIP / Bit Digital to Analog Converter 20-PDIP

Descriptions

Descriptions of Texas Instruments TLV5628IN provided by its distributors.

8-Bit, 10us Octal DAC, Serial Input, Pgrmable 1x or 2x Output, Low Power 16-PDIP
2.7V~5.25V 8bit 1 8 SPI 2.7V~5.25V String DAC PDIP-16 Through hole mounting 4.57mm(height)
DAC 8-CH Resistor-String 8-bit 16-Pin PDIP Tube
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:10µs; Update Rate:0.045MSPS; No. of DACs:8; Data Interface:Serial, 3-Wire; Output Type:Voltage; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.