Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP4922-E/P

DAC 2-CH Resistor-String 12-bit 14-Pin PDIP Tube Automotive AEC-Q100
$ 2.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4922-E/P.

Augswan

Datasheet48 pages16 years ago

element14

RS (Formerly Allied Electronics)

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+4.77%

CAD Models

Download Microchip MCP4922-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-29
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2004-06-29
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MicrochipMCP4912-E/P
DAC 2-CH Resistor-String 10-bit 14-Pin PDIP Tube Automotive AEC-Q100
MicrochipMCP4902-E/P
DAC 2-CH Resistor-String 8-bit 14-Pin PDIP Tube Automotive AEC-Q100
Texas InstrumentsTLC5620CN
SERIAL INPUT LOADING 10 us SETTLING TIME 8-BIT DAC PDIP14
Texas InstrumentsDAC0800LCN/NOPB
IC CONVERTER D/A 8BIT 16-DIP / DAC 1-CH Current Steering 8-bit 16-Pin PDIP Tube
Texas InstrumentsDAC0808LCN/NOPB
Texas Instruments 8-Bit DAC, Single Channel, Parallel Interface, 16-Pin, Single Output
Analog DevicesDAC08EP
IC DAC 8BIT A-OUT 16DIP / 8 Bit Digital to Analog Converter 1 16-PDIP

Descriptions

Descriptions of Microchip MCP4922-E/P provided by its distributors.

DAC 2-CH Resistor-String 12-bit 14-Pin PDIP Tube Automotive AEC-Q100
IC DAC 12BIT V-OUT 14DIP / 8/10/12-Bit Dual Voltage Output Digital-to-Analog Converter with SPI Interface
Voltage Out 12 bit DAC, DUAL channel without Internal Reference
MICROCHIP MCP4922-E/P, 2-CHANNEL 12 BIT SERIAL DAC, 14-PIN PDIP
D/A Converter, 1 Func, Serial Input Loading, 4.5us Settling Time, PDIP14
Digital to Analog Converter, 2 Channels, 12 bit, Voltage, Serial Microwire, SPI, 2.7 V to 5.5 V
4.5us SPI 2.7V~5.5V 12Bit PDIP-14 Digital To Analog Converters (DACs) ROHS
14-DIP (0.300 7.62mm) Voltage - Buffered String DAC MCP4922 digital to analog converter 820muV 4.5mus (Typ) 4LSB 4.953mm
12BIT DAC, DUAL, SPI, DIP14, 4922; Resolution (Bits): 12bit; Sampling Rate: -; Data Interface: 3 Wire, Serial; Supply Voltage Range: 2.7V to 5.5V; ADC / DAC Case Style: DIP; No. of Pins: 14Pins; Input Channel Type: Serial; Oper

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4922-E/P.
  • MCP4922-E/P..
  • MCP4922-EP
  • MCP4922E/P
  • MCP4922EP