Analog Devices AD7910AKSZ-REEL7

1-Channel Single ADC SAR 250ksps 10-bit Serial 6-Pin SC-70 T/R
$ 3.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7910AKSZ-REEL7.

Analog Devices

Datasheet24 pages20 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7910AKSZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.385
$ 3.926
$ 3.926
Stock
269,241
144,187
144,187
Authorized Distributors
4
6
6
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Number of Bits
10
10
10
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.35 V
2.35 V
2.35 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7910AKSZ-REEL7.

Related Parts

Analog DevicesAD7920AKSZ-500RL7
250 kSPS, 10-/12-Bit ADCs in 6-Lead SC70 | IC ADC 12BIT SAR SC70-6
Analog DevicesAD7920BKSZ-500RL7
Single Channel Single ADC SAR 250ksps 12-bit Serial 6-Pin SC-70 T/R
Analog DevicesAD7920AKSZ-REEL7
250 kSPS, 10-/12-Bit ADCs in 6-Lead SC70 | IC ADC 12BIT SAR SC70-6

Descriptions

Descriptions of Analog Devices AD7910AKSZ-REEL7 provided by its distributors.

1-Channel Single ADC SAR 250ksps 10-bit Serial 6-Pin SC-70 T/R
250 kSPS, 10-Bit ADC in 6 Lead SC70
The AD7910/AD79201 are, respectively, 10-bit and 12-bit, high speed, low power, successive approximation Ad Cs. The parts operate from a single 2.35 V to 5.25 V power supply and feature throughput rates up to 250 kSPS. The parts contain a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 13 MHz. The conversion process and data acquisition are controlled using CS and the serial clock, allowing the devices to interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS and the conversion is initiated at this point. There are no pipeline delays associated with the part. The AD7910/AD7920 use advanced design techniques to achieve very low power dissipation at high throughput rates. The reference for the part is taken internally from VDD. This allows the widest dynamic input range to the ADC. Thus, the analog input range for the part is 0 to VDD. The conversion rate is determined by the SCLK.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7910AKSZREEL7