Analog Devices AD7899BR-1

Single ADC SAR 400ksps 14-bit Parallel 28-Pin SOIC W Tube
$ 15.86

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7899BR-1.

Arrow Electronics

Datasheet16 pages24 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices AD7899BR-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.86
$ 31.16
$ 31.16
Stock
114,205
252,037
252,037
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
28
28
28
Number of Bits
14
14
14
Sampling Rate
400 ksps
400 ksps
400 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7899BRZ-3
Single Channel Single ADC SAR 400ksps 14-bit Parallel 28-Pin SOIC W Tube
Analog DevicesAD7899ARZ-3
IC ADC 14BIT SAR 28SOIC / 14 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Analog DevicesAD7899ARZ-1REEL
1-Channel Single ADC SAR 400ksps 14-bit Parallel 28-Pin SOIC W T/R
Analog DevicesMAX122ACWG+
1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin SOIC W Tube
Analog DevicesMAX183BCWG+
ADC Single SAR 308ksps 12-bit Parallel 24-Pin SOIC W
Analog DevicesMAX183BEWG
Analog to Digital Converter 1-CH SAR 308ksps 12-Bit 24-Pin SOIC

Descriptions

Descriptions of Analog Devices AD7899BR-1 provided by its distributors.

Single ADC SAR 400ksps 14-bit Parallel 28-Pin SOIC W Tube
2-CH 14-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDSO28
28-SOIC (0.295 7.50mm Width) AD7899 Tube ADC SUCCESSIVE APPROXIMATION analog digital converter 2.65mm 400ksps 125mW 2.2mus
The AD7899 is a fast, low power, 14-bit A/D converter that operates from a single +5 V supply. The part contains a 2.0 µs successive approximation ADC, a track/hold amplifier, 2.5 V reference, on chip clock oscillator, signal conditioning circuitry and a high speed parallel interface. The part accepts analog input ranges of ±10 V , ±5 V, ±2.5 V, 0 V to +2.5 V and 0 V to +5 V. Overvoltage protection on the analog inputs for the part allows the input voltage to exceeded without damaging the parts or affecting a conversion in progress.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7899BR1