Analog Devices AD7899ARS-2

ADC Single SAR 400ksps 14-bit Parallel 28-Pin SSOP
$ 13.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7899ARS-2.

Upverter

Datasheet16 pages24 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7899ARS-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.22
$ 25.8
Stock
132,154
216,431
Authorized Distributors
1
6
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
14
14
Sampling Rate
400 ksps
400 ksps
Polarity
Unipolar
Unipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Analog DevicesMAX1090ACEI+
ADC Single SAR 400ksps 10-bit Parallel 28-Pin QSOP
Analog DevicesMAX1090BCEI+
ADC Single SAR 400ksps 10-bit Parallel 28-Pin QSOP
Analog DevicesMAX1294AEEI
ADC Single SAR 420ksps 12-bit Parallel 28-Pin QSOP

Descriptions

Descriptions of Analog Devices AD7899ARS-2 provided by its distributors.

ADC Single SAR 400ksps 14-bit Parallel 28-Pin SSOP
2-CH 14-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDSO28
5 V Single Supply 14-Bit 400 kSPS ADC
The AD7899 is a fast, low power, 14-bit A/D converter that operates from a single +5 V supply. The part contains a 2.0 µs successive approximation ADC, a track/hold amplifier, 2.5 V reference, on chip clock oscillator, signal conditioning circuitry and a high speed parallel interface. The part accepts analog input ranges of ±10 V , ±5 V, ±2.5 V, 0 V to +2.5 V and 0 V to +5 V. Overvoltage protection on the analog inputs for the part allows the input voltage to exceeded without damaging the parts or affecting a conversion in progress.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7899ARS2