Analog Devices AD7896BRZ

1-Channel Single ADC SAR 100ksps 12-bit Serial 8-Pin SOIC N Tube
$ 35.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7896BRZ.

Upverter

Datasheet15 pages22 years ago
Datasheet16 pages22 years ago

Analog Devices

Augswan

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7896BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.62
$ 15.2
$ 15.2
Stock
178,971
128,389
128,389
Authorized Distributors
6
1
1
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
2-Wire, SPI, Serial
2-Wire, SPI, Serial
2-Wire, SPI, Serial
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7896BR-REEL
12-BIT SAR SERIAL ADC
Analog DevicesAD7896BR
Single Channel Single ADC SAR 100ksps 12-bit Serial 8-Pin SOIC N Tube
Analog DevicesAD7896ARZ
1-Channel Single ADC SAR 100ksps 12-bit Serial 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD7896BRZ provided by its distributors.

1-Channel Single ADC SAR 100ksps 12-bit Serial 8-Pin SOIC N Tube
2.7 V to 5.5 V, 12-Bit, 8 µs ADC in 8-Pin SO/DIP
ADC, 12-BIT, NSOIC-8, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
2.7V~5.5V 12Bit 100kHz SPI SOIC-8 Analog To Digital Converters (ADCs) ROHS
8-SOIC (0.154 3.90mm Width) AD7896 2-Wire SPI Serial PRODUCTION (Last Updated: 3weeks ago) analog digital converter 1.5mm 5mA 100ksps 10.8mW
Adc, 12-Bit, Nsoic-8, -40 To 85Deg C; Resolution (Bits):12Bit; Sampling Rate:-; Input Channel Type:Single Ended; Data Interface:2 Wire, Serial; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices, Inc. AD7896BRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated