Analog Devices AD7895BRZ-10

1-Channel Single ADC SAR 192ksps 12-bit Serial 8-Pin SOIC N Tube
$ 13.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7895BRZ-10.

HQonline

Datasheet12 pages29 years ago

Analog Devices

Augswan

Newark

Farnell

Inventory History

3 month trend:
-16.27%

CAD Models

Download Analog Devices AD7895BRZ-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.805
$ 10.695
$ 10.695
Stock
220,575
191,659
191,659
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
192 ksps
192 ksps
192 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
2-Wire, SPI, Serial
2-Wire, SPI, Serial
2-Wire, SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7895ARZ-3
Single Channel Single ADC SAR 192ksps 12-bit Serial 8-Pin SOIC N Tube
Analog DevicesAD7895ARZ-10REEL
1-Channel Single ADC SAR 192ksps 12-bit Serial 8-Pin SOIC N T/R / IC ADC 12BIT SRL 5V 8-SOIC
Analog DevicesAD7895ARZ-10
1-Channel Single ADC SAR 192ksps 12-bit Serial 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD7895BRZ-10 provided by its distributors.

1-Channel Single ADC SAR 192ksps 12-bit Serial 8-Pin SOIC N Tube
True Bipolar Input, 5 V Single Supply, 12-Bit, Serial 3.8 µs ADC in 8-Pin Package
8-SOIC (0.154 3.90mm Width) AD7895 2-Wire SPI Serial PRODUCTION (Last Updated: 3weeks ago) analog digital converter 2.34mm 192ksps 20mW 8Weeks
ADC, 12BIT, 192KSPS, SERIAL, SOIC-8; Resolution (Bits):12bit; Sampling Rate:192kSPS; Input Channel Type:Bipolar; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; No. of Pins:8PinsRoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7895BRZ10