Analog Devices AD7893ARZ-10

1-Channel Single ADC SAR 117ksps 12-bit Serial 8-Pin SOIC N Tube
$ 30.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7893ARZ-10.

Analog Devices

Datasheet12 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages24 years ago

HQonline

Augswan

iiiC

Inventory History

3 month trend:
+49.54%

CAD Models

Download Analog Devices AD7893ARZ-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.618
$ 26.2
Stock
145,433
150,474
Authorized Distributors
6
2
Case/Package
R
R
Number of Pins
8
8
Number of Bits
12
12
Sampling Rate
117 ksps
117 ksps
Polarity
Bipolar
Bipolar
Interface
2-Wire, SPI, Serial
2-Wire, SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7893AR-10
ADC Single SAR 117KSPS 12-Bit Serial 8-Pin SOIC N
Analog DevicesAD7893AR-2
Single Channel Single ADC SAR 117ksps 12-bit Serial 8-Pin SOIC N Tube
Analog DevicesAD7893BRZ-10
1-Channel Single ADC SAR 117ksps 12-bit Serial 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD7893ARZ-10 provided by its distributors.

1-Channel Single ADC SAR 117ksps 12-bit Serial 8-Pin SOIC N Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO8
True Bipolar Input, Single Supply, 12-Bit, Serial 6 µs ADC in 8-Pin Package
ADC, 12BIT, SOIC-8, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
8-SOIC (0.154 3.90mm Width) AD7893 2-Wire SPI Serial PRODUCTION (Last Updated: 3weeks ago) analog digital converter 1.5mm 9mA 117ksps 45mW
Adc, 12Bit, Soic-8, -40 To 85Deg C; Resolution (Bits):12Bit; Sampling Rate:-; Input Channel Type:Single Ended; Data Interface:Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices, Inc. AD7893ARZ-10

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7893ARZ10