Analog Devices AD7893AR-2REEL

ADC Single SAR 117ksps 12-bit Serial 8-Pin SOIC N T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7893AR-2REEL.

SHENGYU ELECTRONICS

Datasheet12 pages29 years ago

Alternate Parts

Price @ 1000
$ 29.489
$ 29.489
Stock
103,785
221,637
221,637
Authorized Distributors
0
6
6
Case/Package
SOIC
R
R
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
-
117 ksps
117 ksps
Polarity
-
Unipolar
Unipolar
Interface
-
2-Wire, SPI, Serial
2-Wire, SPI, Serial
Integral Nonlinearity (INL)
-
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Descriptions

Descriptions of Analog Devices AD7893AR-2REEL provided by its distributors.

ADC Single SAR 117ksps 12-bit Serial 8-Pin SOIC N T/R
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, SOIC-8
SOIC Tape & Reel (TR) INDUSTRIAL ADC SUCCESSIVE APPROXIMATION analog digital converter 4.9mm 6mus 2.5V -40C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7893AR-2-REEL
  • AD7893AR2REEL