Analog Devices AD7893ANZ-2

1-Channel Single ADC SAR 117ksps 12-bit Serial 8-Pin PDIP Tube
$ 33.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7893ANZ-2.

Analog Devices

Datasheet12 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages24 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7893ANZ-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.316
$ 17.03
$ 17.03
Stock
96,242
112,430
112,430
Authorized Distributors
6
1
1
Case/Package
N
N
N
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
117 ksps
117 ksps
117 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
2-Wire, SPI, Serial
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7893AN-5
DUAL External SAR BICMOS Analog to Digital Converter 0.0244% -40C~85C 5V 6mus
Analog DevicesAD7893AN-10
Single Channel Single ADC SAR 117ksps 12-bit Serial 8-Pin PDIP N Tube
Analog DevicesAD7893AN-2
ADC Single SAR 117ksps 12-bit Serial 8-Pin PDIP

Descriptions

Descriptions of Analog Devices AD7893ANZ-2 provided by its distributors.

1-Channel Single ADC SAR 117ksps 12-bit Serial 8-Pin PDIP Tube
True Bipolar Input, Single Supply, 12-Bit, Serial 6 µs ADC in 8-Pin Package
5V 70dB 117Ksps 12bit 1 12 SPI Single-Ended 5V SAR PDIP-8 9.27mm*7.24mm*3.43mm
8-DIP (0.300 7.62mm) AD7893 2-Wire SPI Serial PRODUCTION (Last Updated: 2weeks ago) analog digital converter 4.95mm 9mA 117ksps 45mW
ADC, 12BIT, 117KSPS, SERIAL, DIP-8; Resolution (Bits):12bit; Sampling Rate:117kSPS; Input Channel Type:Single Ended; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:-; Supply Voltage Max:5V; No. of Pins:8Pins RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7893ANZ-2.
  • AD7893ANZ2