Analog Devices AD7890ANZ-10

8-Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin PDIP N Tube
$ 34.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7890ANZ-10.

Newark

Datasheet28 pages19 years ago
Datasheet17 pages24 years ago
Datasheet29 pages19 years ago

Analog Devices

Augswan

element14 APAC

DigiKey

Inventory History

3 month trend:
-8.62%

CAD Models

Download Analog Devices AD7890ANZ-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.073
$ 117.87
$ 117.87
Stock
107,826
112,660
112,660
Authorized Distributors
6
4
4
Case/Package
PDIP
CDIP
CDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
117 ksps
117 ksps
117 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7890AN-10
ADC Single SAR 117KSPS 12-Bit Serial 24-Pin PDIP
Analog DevicesAD7890BNZ-10
Octal Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin PDIP N Tube
Analog DevicesAD7853LBNZ
Single Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin PDIP N Tube
Analog DevicesMAX191BENG+
1-Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 24-Pin PDIP N Tube
Analog DevicesMAX1245BCPP+
8-Channel Single ADC SAR 100ksps 12-bit Serial 20-Pin PDIP N / IC ADC 12BIT SERIAL 20-DIP
Analog DevicesMAX147BEPP+
ADC Single SAR 133ksps 12-bit Serial 20-Pin PDIP N

Descriptions

Descriptions of Analog Devices AD7890ANZ-10 provided by its distributors.

8-Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin PDIP N Tube
LC2MOS 8-Channel, 12-Bit Serial Data Acquisition System
IC, ADC, 12BITS, SINGLE CHAN, 24DIP; Resolution (Bits):12bit; Sampling Rate:117kSPS; Input Channel Type:Single Ended; Data Interface:Serial; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Current:10mA; Digital IC Case Style:DIP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; No. of Channels:8; Base Number:7890; IC Case Style:DIP; Input Type:Single Ended; Package / Case:PDIP; Sample Rate:117k SPS; Sample Rate:0.117MSPS; Supply Voltage Max:10V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7890ANZ10