Analog Devices AD7887WARMZ

2-Channel Single ADC SAR 125ksps 12-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
$ 9.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7887WARMZ.

Analog Devices

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7887WARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7887WARMZ.

Related Parts

Analog DevicesAD7887ARMZ
2-Channel Single ADC SAR 125ksps 12-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7887ARMZ-REEL7
2-Channel Single ADC SAR 125ksps 12-bit Serial 8-Pin MSOP T/R
Analog DevicesAD7887ARM
Dual Channel Single ADC SAR 125ksps 12-bit Serial 8-Pin MSOP Tube
MicrochipMCP3201-CI/MS
1-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP3202-CI/MS
Dual Channel Single ADC - SAR - 100ksps - 12-bit Serial - Automotive - 8-Pin MSOP - Tube

Descriptions

Descriptions of Analog Devices AD7887WARMZ provided by its distributors.

2-Channel Single ADC SAR 125ksps 12-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
2.7 V to 5.25 V, Micropower, 2-Channel, 125 kSPS, 12-Bit ADC in 8-Lead MSOP
2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
8-TSSOP 8-MSOP (0.118 3.00mm Width) AD7887 SPI PRODUCTION (Last Updated: 1month ago) analog digital converter 950mum 125ksps 3.5mW 8Weeks
ADC, DUAL, 12BIT, 125KSPS, MSOP-8; Resolution (Bits):12bit; Sampling Rate:125kSPS; Input Channel Type:Single Ended; Data Interface:SPI; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; No. of Pins:8Pins RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated