Analog Devices AD7887BR

Dual Channel Single ADC SAR 125ksps 12-bit Serial 8-Pin SOIC N Tube
$ 5.59

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7887BR.

Analog Devices

Datasheet24 pages11 years ago

Upverter

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
-16.24%

CAD Models

Download Analog Devices AD7887BR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.59
$ 11.95
$ 11.95
Stock
87,748
144,530
144,530
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
125 ksps
125 ksps
125 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7887BRZ-REEL7
2-Channel Single ADC SAR 125ksps 12-bit Serial 8-Pin SOIC N T/R
Analog DevicesAD7887BR-REEL7
Single ADC SAR 125ksps 12-bit Serial 8-Pin SOIC N T/R
Analog DevicesAD7887BR-REEL
ADC Single SAR 125ksps 12-bit Serial 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD7887BR provided by its distributors.

Dual Channel Single ADC SAR 125ksps 12-bit Serial 8-Pin SOIC N Tube
Unipolar GULL WING DUAL External Internal Analog to Digital Converter 20pF -40C~125C 2.5V 3.5mW
The AD7887 is a high speed, low power, 12-bit analog-to-digital converter (ADC) that operates from a single 2.7 V to 5.25 V power supply. The AD7887 is capable of 125 kSPS throughput rate. The input track-and-hold acquires a signal in 500 ns and features a single-ended sampling scheme. The output coding for the AD7887 is straight binary, and the part is capable of converting full power signals of up to 2.5 MHz. The AD7887 can be configured for either dual- or single-channel operation via the on-chip control register. There is a default single-channel mode that allows the AD7887 to be operated as a read-only ADC. In single-channel operation, there is one analog input (AIN0) and the AIN1/VREF pin assumes its VREF function. This VREF pin allows the user access to the part’s internal 2.5 V reference, or the VREF pin can be overdriven by an external reference to provide the reference voltage for the part. This external reference voltage has a range of 2.5 V to VDD. The analog input range on AIN0 is 0 to VREF. In dual-channel operation, the AIN1/VREF pin assumes its AIN1 function, providing a second analog input channel. In this case, the reference voltage for the part is provided via the VDD pin. As a result, the input voltage range on both the AIN0 and AIN1 inputs is 0 to VDD. CMOS construction ensures low power dissipation of typically 2 mW for normal operation and 3 μW in power-down mode. The part is available in an 8-lead, 0.15-inch-wide narrow body SOIC and an 8-lead MSOP package. Product Highlights Smallest 12-bit dual-/single-channel ADC; 8-lead MSOP package. Lowest power 12-bit dual-/single-channel ADC. Flexible power management options, including automatic power-down after conversion. Read-only ADC capability. Analog input range from 0 V to VREF. Versatile serial input/output port (SPI/QSPI/MICROWIRE/ DSP compatible). Applications Battery-powered systems (personal digital assistants, medical instruments, mobile communications) Instrumentation and control systems High speed modems

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated