Analog Devices AD7879-1WACPZ-RL7

Dual Channel Single ADC SAR 105ksps 12-bit Serial Automotive 16-Pin LFCSP EP T/R
$ 1.94

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7879-1WACPZ-RL7.

SHENGYU ELECTRONICS

Datasheet40 pages14 years ago

Upverter

Analog Devices

Inventory History

3 month trend:
-13.52%

CAD Models

Download Analog Devices AD7879-1WACPZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD7879-1ACPZ-500R7
2-Channel Single ADC SAR 105ksps 12-bit Serial 16-Pin LFCSP EP T/R
Analog DevicesAD7879ACPZ-RL
Sar Analog To Digital Converter Adc, 12 Bit, 105Ksps, Csp-16, Full Reel
Analog DevicesAD7879-1ACPZ-RL
Sar Analog To Digital Converter Adc, 12 Bit, 105Ksps, Lfcsp-16, Full Reel
Texas InstrumentsADS1225IRGVR
24-bit 100-SPS ADC with differential input and internal oscillator 16-VQFN -40 to 105
Texas InstrumentsADS7229IRSAT
12-Bit, 1-MSPS, 1-ch SAR ADC w/ single-ended inputs 16-QFN -40 to 85
Texas InstrumentsADS1226IRGVR
24-bit ADC with two differential input multiplexers and internal oscillators 16-VQFN -40 to 105

Descriptions

Descriptions of Analog Devices AD7879-1WACPZ-RL7 provided by its distributors.

Dual Channel Single ADC SAR 105ksps 12-bit Serial Automotive 16-Pin LFCSP EP T/R
AD7879 Tin I2C Serial Contains Lead touch screen controller 2.138W 2.6V 4mm -40C~85C
The AD7879/AD7889 are 12-bit successive approximation analog-to-digital converters (SAR ADCs) with a synchronous serial interface and low on-resistance switches for driving 4-wire resistive touch screens. The AD7879/AD7889 work with a very low power supply—a single 1.6 V to 3.6 V supply—and feature a throughput rate of 105 kSPS. The devices include a shutdown mode that reduces current consumption to less than 6 μA. To reduce the effects of noise from LCDs and other sources, the AD7879/AD7889 contain a preprocessing block. The preprocessing function consists of a median filter and an averaging filter. The combination of these two filters provides a more robust solution, discarding the spurious noise in the signal and keeping only the data of interest. The size of both filters is programmable. Other user-programmable conversion controls include variable acquisition time and first conversion delay; up to 16 averages can be taken per conversion. The AD7879/AD7889 can run in slave mode or standalone (master) mode, using an automatic conversion sequencer and timer. The AD7879/AD7889 have a programmable pin that can operate as an auxiliary input to the ADCs, as a battery monitor, or as a general-purpose input/output (GPIO). In addition, a programmable interrupt output can operate in three modes: as a general-purpose interrupt to signal when new data is available (DAV), as an interrupt to indicate when limits are exceeded (INT), or as a pen-down interrupt when the screen is touched (PENIRQ). The AD7879/AD7889 offer temperature measurement and touch pressure measurement. The AD7879 is available in a 12-ball, 1.6 mm × 2 mm WLCSP and in a 16-lead, 4 mm × 4 mm LFCSP. The AD7889 is available in a backside coated version of the WLCSP. Both devices support an SPI interface (AD7879/AD7889) or an I2C interface (AD7879-1/ AD7889-1). Applications Personal digital assistants Smart handheld devices Touch screen monitors Point-of-sale terminals Medical devices Cell phones

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated