Texas Instruments ADS1226IRGVR

24-bit ADC with two differential input multiplexers and internal oscillators 16-VQFN -40 to 105
$ 7.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1226IRGVR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago

HQonline

iiiC

Arrow Electronics

Mouser

Inventory History

3 month trend:
-3.77%

CAD Models

Download Texas Instruments ADS1226IRGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.592
$ 10.45
Stock
416,302
13,395,539
Authorized Distributors
2
5
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Bits
24
24
Sampling Rate
100 sps
100 sps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS1225IRGVR
24-bit 100-SPS ADC with differential input and internal oscillator 16-VQFN -40 to 105
Texas InstrumentsADS1220IRVAT
24-bit, 2-kSPS, four-channel, low-power, delta-sigma ADC with PGA, VREF, SPI and two IDACs 16-VQFN -40 to 125
Texas InstrumentsADS1220IRVAR
24-bit, 2-kSPS, four-channel, low-power, delta-sigma ADC with PGA, VREF, SPI and two IDACs 16-VQFN -40 to 125
Analog DevicesAD7879-1ACPZ-500R7
2-Channel Single ADC SAR 105ksps 12-bit Serial 16-Pin LFCSP EP T/R
Analog DevicesAD7879ACPZ-RL
Sar Analog To Digital Converter Adc, 12 Bit, 105Ksps, Csp-16, Full Reel
Analog DevicesAD7879-1ACPZ-RL
Sar Analog To Digital Converter Adc, 12 Bit, 105Ksps, Lfcsp-16, Full Reel

Descriptions

Descriptions of Texas Instruments ADS1226IRGVR provided by its distributors.

24-bit ADC with two differential input multiplexers and internal oscillators 16-VQFN -40 to 105
2-Channel Single ADC Delta-Sigma 100sps 24-bit Serial 16-Pin VQFN EP T/R
24Bit 2.7V~5.5V 100Hz SPI QFN-16-EP(4x4) Analog To Digital Converters (ADCs) ROHS
2.7V~5.5V 100sps 24bit 2 24 SPI Differential,Single-Ended 2.7V~5.5V Sigma-Delta VQFN-16 SMD mount,glue mount 4mm*4mm*900μm
A/D Converter (A-D) IC; Resolution (Bits):24; Sample Rate:100 SPS; Termination Type:SMD; Package/Case:16-QFN; No. of Pins:16; Operating Temperature Range:-40°C to +105°C; ADC Resolution:24-Bit; Analog Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.