Analog Devices AD7874SQ/883B

4-CH 12-BIT Successive Approximation Adc Parallel Access CDIP28

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7874SQ/883B.

Alternate Parts

Price @ 1000
$ 123.76
$ 123.76
Stock
40,305
150,221
150,221
Authorized Distributors
0
6
6
Bandwidth
-
-
-
Interface
-
Parallel
Parallel
Max Operating Temperature
-
85 °C
85 °C
Min Operating Temperature
-
-40 °C
-40 °C
Case/Package
-
DIP
DIP
Number of Pins
-
28
28
Operating Supply Voltage
-
-
-
Mount
-
Through Hole
Through Hole
Output Type
-
-
-
Operating Supply Current
-
-
-

Descriptions

Descriptions of Analog Devices AD7874SQ/883B provided by its distributors.

4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS CDIP28

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7874SQ-883B
  • AD7874SQ883B