Analog Devices AD7873BCP-REEL7

2-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin LFCSP EP T/R

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7873BCP-REEL7.

Arrow Electronics

Datasheet28 pages19 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 3.12
$ 3.12
Stock
92,147
222,887
222,887
Authorized Distributors
0
3
3
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
16
16
16
Number of Bits
-
12
12
Sampling Rate
125 ksps
125 ksps
125 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
Serial
Serial
Integral Nonlinearity (INL)
1 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Descriptions

Descriptions of Analog Devices AD7873BCP-REEL7 provided by its distributors.

2-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin LFCSP EP T/R
Unipolar NO LEAD QUAD Not Qualified analog digital converter 85C 3.6V 125ksps 4mm
IC SPECIALTY CONSUMER CIRCUIT, QCC16, 4 X 4 MM, MO-220VGGC, LFCSP-16, Consumer IC:Other
FILTER UNIT, 80MM - More Details

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated