Analog Devices AD7872JR-REEL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7872JR-REEL.

Alternate Parts

Price @ 1000
$ 95.51
$ 95.51
Stock
48,932
98,891
98,891
Authorized Distributors
0
6
6
Bandwidth
-
-
-
Interface
-
2-Wire, Parallel, SPI, Serial
2-Wire, Parallel, SPI, Serial
Max Operating Temperature
-
125 °C
125 °C
Min Operating Temperature
-
-55 °C
-55 °C
Case/Package
-
SOIC W
SOIC W
Number of Pins
-
16
16
Operating Supply Voltage
-
-
-
Mount
-
Surface Mount
Surface Mount
Output Type
-
-
-
Operating Supply Current
-
-
-

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated