Analog Devices AD7870SQ/883B

1-CH 12-BIT Successive Approximation Adc Serial/parallel Access CDIP24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7870SQ/883B.

Alternate Parts

Price @ 1000
$ 33.41
$ 33.41
Stock
16,891
65,194
65,194
Authorized Distributors
0
1
1
Bandwidth
-
-
-
Interface
-
Parallel, SPI
Parallel, SPI
Max Operating Temperature
-
70 °C
70 °C
Min Operating Temperature
-
0 °C
0 °C
Case/Package
-
DIP
DIP
Number of Pins
-
24
24
Operating Supply Voltage
-
-
-
Mount
-
Through Hole
Through Hole
Output Type
-
-
-
Operating Supply Current
-
-
-

Descriptions

Descriptions of Analog Devices AD7870SQ/883B provided by its distributors.

1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL/PARALLEL ACCESS CDIP24

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7870SQ-883B
  • AD7870SQ883B