Analog Devices AD7865YSZ-1

Quad Channel Single ADC SAR 350ksps 14-bit Parallel Automotive 44-Pin MQFP Tray
$ 54.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7865YSZ-1.

Upverter

Datasheet19 pages25 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
+530%

CAD Models

Download Analog Devices AD7865YSZ-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 54.098
$ 36.937
$ 36.937
Stock
147,287
423,386
423,386
Authorized Distributors
6
6
6
Case/Package
QFP
QFP
QFP
Number of Pins
44
44
44
Number of Bits
14
14
14
Sampling Rate
350 ksps
350 ksps
350 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7865ASZ-3REEL
4-Channel Single ADC SAR 350ksps 14-bit Parallel 44-Pin MQFP T/R
Analog DevicesAD7865ASZ-1
Quad Channel Single ADC SAR 350ksps 14-bit Parallel 44-Pin MQFP Tray
Analog DevicesAD7865ASZ-3
Analogue To Digital Converter, Quad, 14 Bit, 350 Ksps, Single, 4.75 V, 5.25 V, Qfp

Descriptions

Descriptions of Analog Devices AD7865YSZ-1 provided by its distributors.

Quad Channel Single ADC SAR 350ksps 14-bit Parallel Automotive 44-Pin MQFP Tray
Fast, Low-Power, 4-Channel, Simultaneous Sampling, 14-bit ADC
ADC, 14BIT, 350KSPS, QFP-44; Available until stocks are exhausted Alternative available
44-QFP AD7865 PRODUCTION (Last Updated: 1week ago) Simultaneous Sampling analog digital converter 2mm 23mA 350ksps 160mW
Adc, 14Bit, 350Ksps, Qfp-44; Resolution (Bits):14Bit; Sampling Rate:350Ksps; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; No. Of Pins:44Pinsrohs Compliant: Yes |Analog Devices, Inc. AD7865YSZ-1

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7865-YSZ-1
  • AD7865YSZ1