Analog Devices AD7864ASZ-2REEL

Quad Channel Single ADC SAR 520ksps 12-bit Parallel 44-Pin MQFP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7864ASZ-2REEL.

Upverter

Datasheet28 pages17 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

CAD Models

Download Analog Devices AD7864ASZ-2REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.117
$ 35.117
Stock
49,846
161,789
161,789
Authorized Distributors
0
6
6
Case/Package
QFP
QFP
QFP
Number of Pins
44
44
44
Number of Bits
-
12
12
Sampling Rate
520 ksps
520 ksps
520 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
0.9 LSB
0.9 LSB
0.9 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7891ASZ-2REEL
8-Channel Single ADC SAR 500ksps 12-bit Parallel/Serial 44-Pin MQFP T/R
Analog DevicesAD7891BSZ-2
8-Channel Single ADC SAR 500ksps 12-bit Parallel/Serial 44-Pin MQFP Tray
Analog DevicesAD7891ASZ-1REEL
8-Channel Single ADC SAR 454.5ksps 12-bit Parallel/Serial 44-Pin MQFP T/R

Descriptions

Descriptions of Analog Devices AD7864ASZ-2REEL provided by its distributors.

Quad Channel Single ADC SAR 520ksps 12-bit Parallel 44-Pin MQFP T/R
4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PQFP44
The AD7864 is a high speed, low power, 4-channel, simulta-neous sampling 12-bit analog-to-digital converter (ADC) that operates from a single 5 V supply. The part contains a 1.65 μs successive approximation ADC, four track-and-hold amplifiers, a 2.5 V reference, an on-chip clock oscillator, signal conditioning circuitry, and a high speed parallel interface. The input signals on four channels sample simultaneously preserving the relative phase information of the signals on the four analog inputs. The part accepts analog input ranges of ±10 V, ±5 V (AD7864-1), 0 V to +2.5 V, 0 V to +5 V (AD7864-2), and ±2.5 V (AD7864-3). Any subset of the four channels can be converted to maximize the throughput rate on the selected sequence. Select the channels to convert via hardware (channel select input pins) or software (programming the channel select register). A single conversion start signal (CONVST) simultaneously places all the track-and-holds into hold and initiates a conversion sequence for the selected channels. The EOC signal indicates the end of each individual conversion in the selected conversion sequence. The BUSY signal indicates the end of the conversion sequence. Data is read from the part by a 12-bit parallel data bus using the standard CS and RD signals. Maximum throughput for a single channel is 500 kSPS. For all four channels, the maximum throughput is 130 kSPS for the read-during-conversion sequence operation. The throughput rate for the read-after-conversion sequence operation depends on the read cycle time of the processor. See the Timing and Control section. The AD7864 is available in a small (0.3 square inch area) 44-lead MQFP.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7864ASZ2REEL