Analog Devices AD7864ASZ-1REEL

ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Parallel, Word Access, PQFP44
$ 32.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7864ASZ-1REEL.

HQonline

Datasheet28 pages17 years ago

Analog Devices

Augswan

iiiC

DigiKey

CAD Models

Download Analog Devices AD7864ASZ-1REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.256
$ 39.513
Stock
207,622
235,265
Authorized Distributors
1
6
Case/Package
QFP
QFP
Number of Pins
44
44
Number of Bits
12
12
Sampling Rate
520 ksps
520 ksps
Polarity
Bipolar
Bipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
0.9 LSB
0.9 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7891ASZ-2
ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Serial, Parallel, Word Access, CMOS, PQFP44
Analog DevicesAD7891ASZ-1REEL
8-Channel Single ADC SAR 454.5ksps 12-bit Parallel/Serial 44-Pin MQFP T/R
Analog DevicesAD7864BSZ-1
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Parallel, Word Access, PQFP44

Descriptions

Descriptions of Analog Devices AD7864ASZ-1REEL provided by its distributors.

ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Parallel, Word Access, PQFP44
4-Channel Single ADC SAR 520ksps 12-bit Parallel 44-Pin MQFP T/R
5V 78dB 520Ksps 12bit 4 12 Parallel Single-Ended 5V SAR QFP , 10mm*10mm*2mm
High Speed, Low Power, 4-channel Simultaneous Sampling, 12-Bit ADC
44-QFP AD7864 PRODUCTION (Last Updated: 3months ago) Simultaneous Sampling analog digital converter 0.8mm 520ksps 120mW 8Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7864ASZ-1-REEL
  • AD7864ASZ1REEL