Analog Devices AD7863ARZ-3

4-Channel Dual ADC SAR 175ksps 14-bit Parallel 28-Pin SOIC W Tube
$ 33.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7863ARZ-3.

Upverter

Datasheet24 pages19 years ago

Analog Devices

SHENGYU ELECTRONICS

Newark

Farnell

Inventory History

3 month trend:
-21.31%

CAD Models

Download Analog Devices AD7863ARZ-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.36
$ 19.29
Stock
138,807
114,493
Authorized Distributors
6
1
Case/Package
SOIC W
SOIC
Number of Pins
28
28
Number of Bits
14
14
Sampling Rate
175 ksps
175 ksps
Polarity
Bipolar
Bipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
Differential Nonlinearity
-1 LSB
-1 LSB
Number of A/D Converters
2
2
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7863BRZ-3
4-Channel Dual ADC SAR 175ksps 14-bit Parallel 28-Pin SOIC W Tube
Analog DevicesAD7863BRZ-10
4-Channel Dual ADC SAR 175ksps 14-bit Parallel 28-Pin SOIC W Tube
Analog DevicesAD7863BR-10REEL
Dual ADC SAR 175ksps 14-bit Parallel 28-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices AD7863ARZ-3 provided by its distributors.

4-Channel Dual ADC SAR 175ksps 14-bit Parallel 28-Pin SOIC W Tube
Simultaneous Sampling Dual 175 kSPS 14-Bit A/D Converter
28-SOIC (0.295 7.50mm Width) AD7863 PRODUCTION (Last Updated: 3months ago) Simultaneous Sampling analog digital converter 2.35mm 175ksps 52.5mW 8Weeks
The AD7863 is a high speed, low power, dual 14-bit A/D converter that operates from a single +5 V supply. The part contains two 5.2 us successive approximation Ad Cs, two track/hold amplifiers, an internal +2.5 V reference and a high speed parallel interface. Four analog inputs are grouped into two channels (A and B) selected by the A0 input. Each channel has two inputs (VA1 and VA2 or VB1 and VB2), which can be sampled and converted simultaneously thus preserving the relative phase information of the signals on both analog inputs. The part accepts an analog input range of +-10 V (AD7863-10), +- 2.5 V (AD7863-3) and 0 V-2.5 V (AD7863-2). Over voltage protection on the analog inputs for the part allows the input voltage to go to +- 17 V, +-7 V or +7 V respectively, without causing damage. A single conversion start signal (CONVST) simultaneously places both track/holds into hold and initiates conversion on both channels. The BUSY signal indicates the end of conversion and at this time the conversion results for both channels are available to be read. The first read after a conversion accesses the result from VA1 or VB1, while the second read accesses the result from VA2 or VB2, depending on whether the multiplexer select A0 is low or high respectively. Data is read from the part via a 14-bit parallel data bus with standard CS and RD signals. In addition to the traditional dc accuracy specifications such as linearity, gain and offset errors, the part is also specified for dynamic performance parameters including harmonic distortion and signal-to-noise ratio. The AD7863 is fabricated in Analog Devices' Linear Compatible CMOS (LC2MOS) process, a mixed technology process that combines precision bipolar circuits with low power CMOS logic. It is available in 28-lead SOIC and SSOP.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7863ARZ3