Analog Devices AD7862BRZ-10

4-Channel Dual ADC SAR 250ksps 12-bit Parallel 28-Pin SOIC W Tube
$ 30.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7862BRZ-10.

Factory Futures

Datasheet16 pages29 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
-0.06%

CAD Models

Download Analog Devices AD7862BRZ-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.775
$ 25.24
$ 25.24
Stock
84,927
140,373
140,373
Authorized Distributors
6
6
6
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
2
2
2
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7862AR-10
Quad Channel Dual ADC SAR 250ksps 12-bit Parallel 28-Pin SOIC W Tube
Analog DevicesAD7862AR-3REEL
Dual ADC SAR 250ksps 12-bit Parallel 28-Pin SOIC W T/R
Analog DevicesAD7862BR-10
ADC Dual SAR 250ksps 12-bit Parallel 28-Pin SOIC W

Descriptions

Descriptions of Analog Devices AD7862BRZ-10 provided by its distributors.

4-Channel Dual ADC SAR 250ksps 12-bit Parallel 28-Pin SOIC W Tube
Simultaneous Sampling Dual 250 kSPS 12-Bit ADC
28-SOIC (0.295 7.50mm Width) AD7862 PRODUCTION (Last Updated: 3weeks ago) Simultaneous Sampling analog digital converter 2.35mm 250ksps 75mW 3.6mus

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7862BRZ10