What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD7856KR-REEL

Single ADC SAR 285ksps 14-bit Serial 24-Pin SOIC W T/R
$ 15.52

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7856KR-REEL.

Arrow Electronics

Datasheet32 pages27 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7856KR-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.52
$ 27.966
$ 27.966
Stock
55,128
190,510
190,510
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
14
14
14
Sampling Rate
285 ksps
285 ksps
285 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
2 LSB
2 LSB
2 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7856ARZ
8-Channel Single ADC SAR 285ksps 14-bit Serial 24-Pin SOIC W Tube
Analog DevicesAD7856KRZ
8-Channel Single ADC SAR 285ksps 14-bit Serial 24-Pin SOIC W Tube
Analog DevicesAD7856AR
5 V Single Supply, 8-Channel 14-Bit 285 kSPS Sampling ADC | IC ADC 14BIT SAR 24SOIC
Texas InstrumentsADS8509IDW
1-Channel Single ADC SAR 250ksps 16-bit Serial Medical 20-Pin SOIC Tube
Texas InstrumentsADS8509IDWR
1-Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin SOIC T/R
Texas InstrumentsADS8509IBDW
1-Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices AD7856KR-REEL provided by its distributors.

Single ADC SAR 285ksps 14-bit Serial 24-Pin SOIC W T/R
8-CH 14-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO24
24-SOIC (0.295 7.50mm Width) AD7856 Tape & Reel (TR) ADC SUCCESSIVE APPROXIMATION analog digital converter 7.5mm 285ksps 89.25mW 5.25V
The AD7856 is a high speed, low power, 14-bit Analog-to-Digital Converter (ADC) that operates from a single 5 V power supply. The ADC powers up with a set of default conditions at which time it can be operated as a read only ADC. The ADC contains self-calibration and system calibration options to ensure accurate operation over time and temperature; and it has a number of power-down options for low power applications. The AD7856 is capable of 285 kHz throughput rate. The input track-and-hold acquires a signal in 500 ns and features a pseudo-differential sampling scheme. The AD7856 voltage range is 0 to VREF with both straight binary and 2s complement output coding. Input signal range is to the supply and the part is capable of converting full power signals to 20 MHz. CMOS construction ensures low power dissipation of typically 5.4 mW for normal operation and 3.6 µW in power-down mode. The part is available in 24-pin, 0.3 inch-wide dual-in-line package (DIP), 24-lead small outline (SOIC) and 24-lead small shrink outline (SSOP) packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated