Analog Devices AD7847SQ

IC DAC 12BIT V-OUT 24CDIP / 12 Bit Digital to Analog Converter 2 24-CDIP
$ 88.46

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7847SQ.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7847SQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 88.46
$ 43.88
$ 43.88
Stock
110,495
109,384
109,384
Authorized Distributors
1
6
6
Bandwidth
-
-
-
Interface
-
Parallel
Parallel
Max Operating Temperature
-
125 °C
125 °C
Min Operating Temperature
-
-55 °C
-55 °C
Case/Package
-
PDIP
PDIP
Number of Pins
-
24
24
Operating Supply Voltage
-
-
-
Mount
-
-
-
Output Type
-
Voltage
Voltage
Operating Supply Current
-
-
-

Descriptions

Descriptions of Analog Devices AD7847SQ provided by its distributors.

IC DAC 12BIT V-OUT 24CDIP / 12 Bit Digital to Analog Converter 2 24-CDIP
LC2MOS COMPLETE, DUAL 12-BIT MDAC, PARALLEL LOADING STRUCTUR
DAC, 2 CH, PARALLEL, WORD INPUT
FET RF 2CH 133V 230MHZ NI-1230

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated