Analog Devices AD7846KPZ

Digital to Analog Converter 1 Channel Resistor-String 16-Bit 28-Pin PLCC
$ 83.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7846KPZ.

Analog Devices

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages24 years ago

Upverter

Augswan

element14 APAC

Newark

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices AD7846KPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 83.26
$ 40.13
$ 40.13
Stock
171,807
127,389
127,389
Authorized Distributors
6
1
1
Case/Package
P
P
P
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
143 ksps
143 ksps
143 ksps
Polarity
Bipolar, Unipolar
-
-
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
8 LSB
8 LSB
8 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
11.4 V
-
-
Max Supply Voltage
15.75 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7846BPZ
Digital to Analogue Converter, 16 bit, 143 kSPS, 11.4V to 15.75V, LCC, 28
Analog DevicesAD7846JP
DAC 1-CH Resistor-String 16-bit 28-Pin PLCC Tube
Analog DevicesAD7846JPZ
9us Parallel 5V 16Bit PLCC-28 Digital To Analog Converters (DACs) ROHS

Descriptions

Descriptions of Analog Devices AD7846KPZ provided by its distributors.

Digital to Analog Converter 1 Channel Resistor-String 16-Bit 28-Pin PLCC
LC2MOS 16-BIT VOLTAGE OUTPUT DAC D/A Converter, 1 Func, Parallel, Word Input Loading, 7us Settling Time, PQCC28
LC2MOS 16-Bit Voltage Output DAC
28-LCC (J-Lead) Voltage - Buffered String DAC AD7846 digital to analog converter 15V 9mus 143ksps 8LSB
D/A CONVERTER, PARALLEL, WORD IN
DAC, 16BIT, PLCC-28, 0 TO 70DEG C;
IC DAC 16BIT LC2MOS VOUT 28PLCC
Dac, 16Bit, Plcc-28, 0 To 70Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:Parallel; Supply Voltage Range:4.75V To 5.25V; Adc/Dac Case Style:Plcc; No. Of Pins:28Pins; Input Channel Type:Differential Rohs Compliant: Yes |Analog Devices, Inc. AD7846KPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated