Analog Devices AD783AQ

Sample and Hold Circuit, 1 Func, Sample, 0.25us Acquisition Time, BICMOS, CDIP8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD783AQ.

Alternate Parts

Price @ 1000
$ 46.38
$ 46.38
Stock
14,388
83,702
83,702
Authorized Distributors
0
3
3
Bandwidth
-
15 MHz
15 MHz
Interface
-
-
-
Max Operating Temperature
-
70 °C
70 °C
Min Operating Temperature
-
0 °C
0 °C
Case/Package
CDIP
CDIP
CDIP
Number of Pins
-
8
8
Operating Supply Voltage
-
-
-
Mount
-
Through Hole
Through Hole
Output Type
-
-
-
Operating Supply Current
-
9.5 mA
9.5 mA

Descriptions

Descriptions of Analog Devices AD783AQ provided by its distributors.

Sample and Hold Circuit, 1 Func, Sample, 0.25us Acquisition Time, BICMOS, CDIP8
Complete Very High Speed Sample-and-Hold Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated