Analog Devices AD7837BRZ

LC2MOS Complete, Dual 12-Bit MDAC, (8 + 4) Loading Structure
$ 50.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7837BRZ.

Augswan

Datasheet12 pages25 years ago

Analog Devices

Upverter

iiiC

Inventory History

3 month trend:
+40.35%

CAD Models

Download Analog Devices AD7837BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 50.86
$ 25.25
Stock
102,769
152,955
Authorized Distributors
6
1
Case/Package
SOIC
SOIC
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
250 ksps
-
Polarity
Unipolar
Unipolar
Interface
Parallel, SPI
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
14.25 V
-
Max Supply Voltage
15.75 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7847BRZ
DUAL PARALLEL WORD INPUT LOADING 3 us SETTLING TIME 12-BIT DAC PDSO24
Analog DevicesAD7847BRZ-REEL
LC2MOS Complete, Dual 12-Bit MDAC, Parallel Loading Structure
Analog DevicesMAX526CCWG+
DAC 4-CH R-2R 12-bit 24-Pin SOIC W / IC DAC QUAD CALBRTD 12BIT 24SOIC
Analog DevicesAD7847ARZ
Digital to Analog Converter 2 Channel Rail to Rail 12-Bit 24-Pin SOIC W
Analog DevicesMAX526DCWG+
DAC 4-CH R-2R 12-bit 24-Pin SOIC W / IC DAC QUAD CALBRTD 12BIT 24SOIC

Descriptions

Descriptions of Analog Devices AD7837BRZ provided by its distributors.

LC2MOS Complete, Dual 12-Bit MDAC, (8 + 4) Loading Structure
DAC 2-CH Segment 12-bit 24-Pin SOIC W Tube
24-SOIC (0.295 7.50mm Width) Voltage - Buffered R-2R AD7837 digital to analog converter 15V 5mus 250ksps 0.5LSB
DAC, 12BIT, WSOIC-24, -40 TO 85DEG C;
数模转换器, 12位, WSOIC-24, -40 至 85度;
IC DAC 12BIT DUAL MULT 24-SOIC
Dac, 12Bit, Wsoic-24, -40 To 85Deg C; Resolution (Bits):12Bit; Sampling Rate:-; Data Interface:Parallel; Supply Voltage Range:± 14.25V To ± 15.75V; Adc/Dac Case Style:Wsoic; No. Of Pins:24Pins; Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices, Inc. AD7837BRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7837BRZ.