Analog Devices AD7829BR-REEL7

ADC Single Semiflash 2Msps 8-bit Parallel 28-Pin SOIC W T/R

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7829BR-REEL7.

Arrow Electronics

Datasheet28 pages19 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 12.98
$ 12.98
Stock
62,391
265,448
265,448
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
28
28
28
Number of Bits
8
8
8
Sampling Rate
2 Msps
2 Msps
2 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
Parallel
Parallel
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
0.75 LSB
Differential Nonlinearity
0.75 LSB
0.75 LSB
0.75 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD7829BRWZ-1RL7
IC ADC 8BIT PIPELINED 28SOIC / 3 V/5 V, 2 MSPS, 8-Bit, 8-Channel ADC
Analog DevicesAD7829BRW-1RL7
ADC Single Semiflash 2Msps 8-bit Parallel 28-Pin SOIC W T/R
Analog DevicesAD7829BRZ-REEL
8-Channel Single ADC Semiflash 2Msps 8-bit Parallel 28-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices AD7829BR-REEL7 provided by its distributors.

ADC Single Semiflash 2Msps 8-bit Parallel 28-Pin SOIC W T/R
Unipolar GULL WING DUAL Not Qualified Analog to Digital Converter 0.293% 85C 5.5V 0.42mus
8-BIT FLASH ADC, 8 CHANNEL
IC ADC 8BIT 8CH 2MSPS 28-SOIC
IC ADC 8BIT 28SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7829BRREEL7