Analog Devices AD7823YRM-REEL

ADC Single SAR 200ksps 8-bit Serial 8-Pin MSOP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7823YRM-REEL.

DigiKey

Datasheet11 pages25 years ago

Alternate Parts

Price @ 1000
$ 7.04
$ 7.04
Stock
162,504
194,540
194,540
Authorized Distributors
0
4
4
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
8
8
8
Sampling Rate
-
200 ksps
200 ksps
Polarity
-
Unipolar
Unipolar
Interface
-
2-Wire, SPI, Serial
2-Wire, SPI, Serial
Integral Nonlinearity (INL)
-
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
0.5 LSB
0.5 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices AD7823YRM-REEL provided by its distributors.

ADC Single SAR 200ksps 8-bit Serial 8-Pin MSOP T/R
MSOP Tape & Reel (TR) AUTOMOTIVE ADC SUCCESSIVE APPROXIMATION analog digital converter 3mm 0.133MHz 4mus 3V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7823YRMREEL