Texas Instruments ADS7841PB

4-Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin PDIP Tube
$ 3.634

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7841PB.

element14 APAC

Datasheet19 pages17 years ago

Texas Instruments

Mouser

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS7841PB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.634
$ 3.105
Stock
330,919
633,868
Authorized Distributors
2
2
Case/Package
PDIP
PDIP
Number of Pins
16
16
Number of Bits
12
12
Sampling Rate
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
2 LSB
Differential Nonlinearity
1 LSB
0.8 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsADS7841P
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDIP16
Analog DevicesAD7813YNZ
1-Channel Single ADC SAR 400ksps 10-bit Parallel 16-Pin PDIP N Tube
Texas InstrumentsTLC1543IN
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin PDIP Tube
Analog DevicesAD7819YNZ
IC ADC 8BIT SAR 16DIP / 8 Bit Analog to Digital Converter 1 Input 1 SAR 16-PDIP
Texas InstrumentsTLC1541IN
ADC, Successive Approximation, 10-Bit, 1 Func, 11 Channel, Serial Access, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments ADS7841PB provided by its distributors.

4-Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin PDIP Tube
12-Bit, 4-Channel Serial Output Sampling Analog-to-Digital Converter 16-PDIP
SAR ADC, 12-BIT, SERIAL ACCESS
Single-phase power supply 2.7V 5.25V ±1LSB PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:200 kSPS; Input Channels Per ADC:4; Input Channel Type:Differential; Data Interface:Serial, SPI; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Package/Case:16-DIP ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7841PB.