Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7813YN

1-Channel Single ADC SAR 400ksps 10-bit Parallel 16-Pin PDIP N Tube
$ 4.37

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7813YN.

DigiKey

Datasheet11 pages25 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7813YN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.37
$ 9.887
Stock
180,003
168,998
Authorized Distributors
1
5
Case/Package
-
N
Number of Pins
16
16
Number of Bits
10
10
Sampling Rate
400 ksps
400 ksps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesAD7813YRZ
Analog to Digital Converter Single SAR 400k Single Pole 10-Bit Parallel 16-Pin SOIC N
Analog DevicesAD7813YNZ
1-Channel Single ADC SAR 400ksps 10-bit Parallel 16-Pin PDIP N Tube
Analog DevicesAD7813YRUZ
IC ADC 10BIT SAR 16TSSOP / 10 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP
Texas InstrumentsADC78H90CIMTX/NOPB
ADC Single SAR 500KSPS 12-Bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADC78H90CIMT/NOPB
ADC Single SAR 500KSPS 12-Bit Serial 16-Pin TSSOP Rail
Texas InstrumentsADC78H89CIMT/NOPB
ADC Single SAR 500KSPS 12-Bit Serial 16-Pin TSSOP Rail

Descriptions

Descriptions of Analog Devices AD7813YN provided by its distributors.

1-Channel Single ADC SAR 400ksps 10-bit Parallel 16-Pin PDIP N Tube
1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDIP16
16-DIP (0.300 7.62mm) TIN LEAD Tube ADC SUCCESSIVE APPROXIMATION analog digital converter 5.33mm 0.4MHz 2.3mus 3V
Unipolar DUAL Not Qualified CMOS Analog to Digital Converter 0.0977% 105C 3V 2.3mus

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7813YN.