Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7822BNZ

Analogue to Digital Converter, 8 bit, 2 MSPS, 2.7 V, 5.5 V, DIP RoHS Compliant: Yes

$ 12.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7822BNZ.

SHENGYU ELECTRONICS

Datasheet28 pages20 years ago

Analog Devices

Farnell

iiiC

Inventory History

3 month trend:
-0.09%

CAD Models

Download Analog Devices AD7822BNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.642
$ 4.33
Stock
146,244
134,754
Authorized Distributors
6
1
Case/Package
N
PDIP
Number of Pins
20
20
Number of Bits
8
8
Sampling Rate
2 Msps
2 Msps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
Differential Nonlinearity
0.75 LSB
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7819YNZ
IC ADC 8BIT SAR 16DIP / 8 Bit Analog to Digital Converter 1 Input 1 SAR 16-PDIP
Analog DevicesAD7813YNZ
1-Channel Single ADC SAR 400ksps 10-bit Parallel 16-Pin PDIP N Tube
Texas InstrumentsTLC542IN
ADC, Successive Approximation, 8-Bit, 1 Func, 11 Channel, Serial Access, CMOS, PDIP20
Texas InstrumentsTLC0838IN
8-Channel Single ADC SAR 20ksps 8-bit Serial 20-Pin PDIP Tube
Texas InstrumentsTLC0838CN
8-Channel Single ADC SAR 20ksps 8-bit Serial 20-Pin PDIP Tube
Analog DevicesAD7811YNZ
4-Channel Single ADC SAR 350ksps 10-bit Serial 16-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices AD7822BNZ provided by its distributors.

Analogue to Digital Converter, 8 bit, 2 MSPS, 2.7 V, 5.5 V, DIP RoHS Compliant: Yes
1-Channel Single ADC Semiflash 2Msps 8-bit Parallel 20-Pin PDIP N Tube
1-CH 8-BIT FLASH METHOD ADC PARALLEL ACCESS PDIP20
3 V/5 V, 2 MSPS, 8-Bit, 1-/4-/8-Channel Sampling ADCs
20-DIP (0.300 7.62mm) AD7822 PRODUCTION (Last Updated: 1month ago) Tube analog digital converter 3.3mm 2Msps 60mW 0.42mus

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated