Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7813YRUZ

IC ADC 10BIT SAR 16TSSOP / 10 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP
$ 11.719
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7813YRUZ.

Upverter

Datasheet11 pages25 years ago

Analog Devices

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+47.61%

CAD Models

Download Analog Devices AD7813YRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.719
$ 4.68
$ 4.68
Stock
125,177
134,881
134,881
Authorized Distributors
6
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
10
10
10
Sampling Rate
400 ksps
400 ksps
400 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 week ago)

Related Parts

Analog DevicesAD7811YRUZ
4-Channel Single ADC SAR 350ksps 10-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7811YRUZ-REEL7
4-Channel Single ADC SAR 350ksps 10-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADC78H90CIMTX/NOPB
ADC Single SAR 500KSPS 12-Bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7812YRUZ
8-Channel Single ADC SAR 350ksps 10-bit Serial (3-Wire, 5-Wire, SPI, QSPI) 20-Pin TSSOP Tube
Texas InstrumentsADC78H90CIMT/NOPB
ADC Single SAR 500KSPS 12-Bit Serial 16-Pin TSSOP Rail
Texas InstrumentsADC78H89CIMT/NOPB
ADC Single SAR 500KSPS 12-Bit Serial 16-Pin TSSOP Rail

Descriptions

Descriptions of Analog Devices AD7813YRUZ provided by its distributors.

IC ADC 10BIT SAR 16TSSOP / 10 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP
ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO16
+2.7 V to +5.5 V, 400 kSPS 8-/10-Bit Sampling ADC
10Bit 2.7V~5.5V 400kHz Parallel TSSOP-16 Analog To Digital Converters (ADCs) ROHS
16-TSSOP (0.173 4.40mm Width) AD7813 PRODUCTION (Last Updated: 4weeks ago) Tube analog digital converter 1.05mm 400ksps 17.5mW 2.3mus
ADC, 10BIT, 400KSPS, TSSOP-16; Resolution (Bits):10bit; Sampling Rate:400kSPS; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:16PinsRoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated