Analog Devices AD7798BRUZ-REEL

3-Channel Single ADC Delta-Sigma 470sps 16-bit Serial 16-Pin TSSOP T/R
$ 7.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7798BRUZ-REEL.

HQonline

Datasheet28 pages12 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
-2.37%

CAD Models

Download Analog Devices AD7798BRUZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.139
$ 7.45
Stock
540,071
408,100
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
16
16
Sampling Rate
470 sps
470 sps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7798BRUZ-REEL.

Related Parts

Analog DevicesAD7792BRUZ
3-Channel Single ADC Delta-Sigma 470sps 16-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7792BRUZ-REEL
Triple Channel Single ADC Delta-Sigma 470sps 16-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7792BRU
3-Channel Single ADC Delta-Sigma 470sps 16-bit Serial 16-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices AD7798BRUZ-REEL provided by its distributors.

3-Channel Single ADC Delta-Sigma 470sps 16-bit Serial 16-Pin TSSOP T/R
ADC, Delta-Sigma, 16-Bit, 1 Func, 3 Channel, Serial Access, CMOS, PDSO16
3-Channel, Low Noise, Low Power, 16-Bit, Sigma Delta ADC with On-Chip In-Amp
Analog-to-Digital Converters (ADC); AD7798BRUZ-REEL; ANALOG DEVICES; 16; SPI; 5.25 V; 3
2.7V~5.25V 470sps 16bit 3 16 DSP,SPI Differential 2.7V~5.25V Sigma-Delta TSSOP-16 , 5mm*4.4mm*1.05mm
16-TSSOP (0.173 4.40mm Width) AD7798 SPI PRODUCTION (Last Updated: 3weeks ago) analog digital converter 5mm 470sps 2mW 10Weeks
Adc, 16Bit, Tssop-16, -40 To 105Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Input Channel Type:Differential; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices, Inc. AD7798BRUZ-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7798BRUZ--REEL